Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.580 |
Product Information
Product Overview
The MCP2515DM-PTPLS is a simple Controller Area Network(CAN). The MCP2515 PICtail Plus daughter board designed to be used with boards containing the PICtail Plus connector. The board has PICkit Serial connector for interfacing to PICkit Serial Analyzer tool. The CAN node consists of the MCP2515 stand slone CAN controller that implements CAN specification, version 2.0B which is capable of transmitting and receiving both standard and extended data and remote frames. And MCP2551 a high speed CAN transceiver which is fault tolerant device that serves as interface between a CAN protocol controller and physical bus. The MCP2551 device provide differential transmit and receive capability for the CAN protocol controller. The PICkit Plus and PICkit Serial connectors allow the board to be interfaced to a variety of PICmicros so that the user can develop a CAN node. The board also contains headers or test points for most of MCP2515 pins to allow the external functions to be monitored/evaluated.
- PICtail Plus connector for attaching to Explorer 16 and other main boards with the connector
- DB9 connector for connecting to CAN networks using the pseudo standard pinout
- Footprint for terminal block connector for the CAN bus
- One shot mode ensures message transmission is attempted only once
- Databyte filtering, Start of Frame (SOF) output
- Supports 1 Mb/s operation
- High noise immunity due to differential bus implementation
Applications
Communications & Networking, Automotive
Contents
MCP2515 PICtail Plus Daughter Board, CD ROM
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
Lead (27-Jun-2024)
CAN
MCP2515, MCP2551
Board Only
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate