Print Page
Image is for illustrative purposes only. Please refer to product description.
1,359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.510 |
25+ | CHF 2.090 |
100+ | CHF 1.910 |
2500+ | CHF 1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2221AT-I/ST
Order Code3491027
Technical Datasheet
USB IC TypeUSB-I2C-UART Converter
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB-I2C-UART Converter
Supply Voltage Min
3V
IC Case / Package
TSSOP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability