Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.853 |
25+ | CHF 0.709 |
100+ | CHF 0.646 |
250+ | CHF 0.633 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2003B-E/MC
Order Code3580719
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current200mA
Supply Voltage Min5.5V
Supply Voltage Max30V
Baud Rate20Kbaud
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Device Type
LIN Transceiver
Output Current
200mA
Supply Voltage Max
30V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Output Voltage
-
Supply Voltage Min
5.5V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability