Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.090 |
Product Information
Product Overview
The dsPIC33CH128MP508 motor control PIM is designed to demonstrate the capabilities of the devices from the dsPIC33CH128MPxxx family of dual core, 16bit Digital Signal Controllers (DSCs). The dsPIC33CH128MPxxx devices have two DSC cores that can run independently at different device frequencies. This PIM can be used to demonstrate and develop a single motor control application by inserting it in the 100pin PIM interface header provided on compatible motor control development boards. When operating this PIM on the dsPICDEM™ MCLV-2 or MCHV-2/MCHV-3 development boards use an external op-amp configuration matrix board. This PIM also works with the low-voltage motor control bundle.
- Analogue and digital ground probe clip posts
- Analogue and digital ground probe clip posts
Technical Specifications
Microchip
dsPIC33
dsPIC33CH128MPxxx
Plug-In Module dsPIC33CH128MP508
No SVHC (25-Jun-2025)
dsPIC
dsPIC33CH128MP508
Motor Control Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate