Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.710 |
Product Information
Product Overview
The MA330035 is a Plug-in Module designed to demonstrate the capabilities of the dsPIC33EP512GM710 device, which is a high-performance 16-bit digital signal controller (DSC). This plug-in module comes with a 100-pin dsPIC33EP512GM710 TQFP device and enables users to explore the innovative features of the 70MIPS dsPIC33E using the Explorer 16 development board. This PIM can be used to evaluate the dsPIC33EPxxxGM7xx, dsPIC33EPxxxGM6xx and dsPIC33EPxxxGM3xx family of devices.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33EPxxxGPxxx
Plug-in Module
No SVHC (21-Jan-2025)
dsPIC
dsPIC33EP512GM710
Explorer 16 Development Board
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate