Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.280 |
Product Information
Product Overview
MA330032 is a dsPIC33FJ32MC104 plug in module. Its designed to demonstrate the capabilities of the dsPIC33FJ32MC104 motor control device using the dsPICDEM MCLV-2 Development Board (DM330021-2) and dsPICDEM MCHV-2 Development Board (DM330023-2). It is also compatible with the dsPICDEM MCLV Development Board (DM330021) and dsPICDEM MCHV Development Board (DM330023). Processor plug in modules are small circuit boards to be used with the various development boards to evaluate various MCU families. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- DsPIC33FJ32MC104 device is an ultra low cost 16bit DSC in a 44 pin 10mm x 10mm TQFP package
- Provides test points and zero ohm resistors for easier testing and debugging
- PIM supports a PWM Fault input on the FLTA pin
Applications
Motor Drive & Control
Technical Specifications
Microchip
dsPIC33
dsPIC33FJxxMCxxx
Plug-In Module dsPIC33FJ32MC104
No SVHC (25-Jun-2025)
dsPIC
dsPIC33FJ32MC104
dsPICDEM MCLV-2 Development Board (DM330021-2) and dsPICDEM MCHV-2 Development Board (DM330023-2)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate