Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.450 |
Product Information
Product Overview
The MA330024 Plug In Module is small circuit board used with the Explorer 16 board (DM240001 or DM240002) and Buck/Boost Converter PICtail Plus Daughter Board (AC164133) to evaluate dsPIC33FJ64GS610 MCU. The dsPIC33FJ64GS610 is a high performance 16bit Digital Signal Controller in a 100 pin TQFP package. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Code efficient (C and Assembly) architecture
- High Speed PWM
- Two UART modules
- Two 4 wire SPI modules (15 Mbps)
- ECAN module (1 Mbaud) CAN 2.0B support
- Two I2C modules (up to 1 Mbaud) with SMBus Support
- PPS to allow function remap
- 4 channel DMA with user selectable priority arbitration
Applications
Communications & Networking, Automotive, Power Management
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33F
Plug-in Module dsPIC33FJ64GS610
No SVHC (25-Jun-2025)
dsPIC
dsPIC33FJ64GS610
Microchip Explorer 16 Development Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate