Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.240 |
Product Information
Product Overview
The MA330019 is a dsPIC33FJ128GP804 44 Pin QFN to 100 pin plug in module. This plug in module is small circuit board designed to demonstrate the capabilities of the dsPIC33FJ128GP804 general purpose devices using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128GP804 is a high performance 16bit digital signal controller within a small 44 pin QFN package. The dsPIC33FJ128GP804 is equipped with peripheral pin select (PPS), The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. This plug in board plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- Eight channel hardware DMA
- Peripheral pin select functionality
- Fail safe clock monitor
- Codec interface
- Low power, high speed flash CMOS technology
- Four wire SPI, I2C, UART, enhanced CAN 2.0B active
Applications
Communications & Networking, Audio, Automotive
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33F
Plug-in Module dsPIC33FJ128GP804
No SVHC (25-Jun-2025)
dsPIC
dsPIC33FJ128GP804
Microchip Explorer 16 Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate