Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320211
Order Code3579874
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MK1024MCM
Silicon Family NamePIC32MK
For Use WithMicrochip MCHV-2 (DM330023-2) and MCLV-2 (DM330021-2)
Kit ContentsMotor Control Plug-In Module PIC32MK1024MCM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PIC32MK MCM motor control plug-in module (PIM)
- Comes with 100-pin PIC32MK1024MCM featuring updated analogue performance
- Enables utilization of both internal/external OpAmps on MCLV-2 & MCHV-2 base motor control platforms
- It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]
- PIM is intended for design support of PIC32MK_MCM and PIC32MK_MCJ device variants
- PIM can be used to evaluate PIC32MK_MCM and PIC32MK_MCJ motor control devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
PIM is not compatible with the MCLV[DM330021] and MCHV[DM330023].
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MK
Kit Contents
Motor Control Plug-In Module PIC32MK1024MCM
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
PIC32MK1024MCM
For Use With
Microchip MCHV-2 (DM330023-2) and MCLV-2 (DM330021-2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266