Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.890 |
Product Information
Product Overview
The MA320015 is a Plug-in Module designed to demonstrate the capabilities of the PIC32MX570F512L family of devices using explorer 16 development board (DM240001), which supports 100-pin PIM interfaces, in conjunction with CAN and USB PICtail™ plus daughter boards. The PIM features a PIC32MX570F512L running at 50MHz/83DMIPS with 512kB flash, 64kB RAM, CAN, USB device/host/OTG, SPI/12S, ADCs and comparators.
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PIC32MX
Plug-in Module PIC32MX570F512L
No SVHC (25-Jun-2025)
PIC
PIC32MX570F512L
Microchip Explorer 16 Development Boards
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate