Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.510 |
Product Information
Product Overview
MA240029 is a PIC24FJ128GA310 PLUG-IN MODULE (PIM). Processor plug-in module is small circuit board to be used with the various Microchip Development Boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. This PIM can be used to evaluate the following MCUs such as PIC24FJ64GA306, PIC24FJ64GA308, PIC24FJ64GA310, PIC24FJ128GA306, PIC24FJ128GA308 and PIC24FJ128GA310.
- Processor PIM includes a 100-pin PIC24FJ128GA310 MCU sample
- PIM plugs into the Explorer 16 development board
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxGAxxx
Plug-in Module PIC24FJ128GA310
No SVHC (25-Jun-2025)
PIC
PIC24F
Explorer 16 Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate