Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.630 |
Product Information
Product Overview
MA240022 is a PIC24F32KA304 PIM designed to demonstrate the capabilities of the PIC24F32KA304 family using the Explorer 16 Demonstration Board kit and the PICtail Plus Daughter Boards. The PIC24F32KA304 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board. In addition, the PIM is compatible with most of the PICtail Plus Daughter Boards for the Explorer 16. Processor Plug In Modules are small circuit boards to be used with the various Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Featuring NanoWatt XLP Technology ideal
- 20nA deep sleep mode, 400nA watch dog timer operation in sleep modes
- Power modes: run, doze, idle, sleep, deep sleep
- Fail safe clock monitor allows safe shutdown if clock fails
- Up to 16MIPS performance
- 12bit differential ADC, 16 channels, 100k samples per second, 16 deep result buffer
- Charge time measurement unit enabling 16 channels of capacitive touch
- Two UART modules with LIN and IrDA support, 4 deep FIFO
- Two SPI modules with 8 deep FIFO
- Two I2C modules
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FxxKAxx
Board only
No SVHC (21-Jan-2025)
PIC
PIC24F
Explorer 16 DM240001
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate