Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.320 |
Product Information
Product Overview
The MA240016 is a PIC24HJ128GP504 plug in module for Explorer 16 development board. This plug in module is a small circuit board used with the explorer 16 board (DM240001) to evaluate PIC24HJ128GP504 microcontroller. The PIC24H is a general purpose microcontroller which features the highest 16bit MCU performance and excellent code density. The plug in module plugs into the main processor socket of the Explorer 16 board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPS operation
- Linear program memory addressing up to 4M instruction words
- Onchip flash and SRAM
- Four wire SPI, I2C, UART, enhanced CAN 2.0B active
- Low power, high speed CMOS flash technology
- Fail safe clock monitor
- Allows data transfer between RAM and a peripheral while CPU is executing code
- Five processor exceptions
- Wake up/interrupt on change for up to 21 pins
- LIN bus support
Applications
Communications & Networking, Automotive
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24HJxxxGPxxx
PIC24H 44P to 100P Plug-In Module, 44-pin PIC24HJ128GP504 MCU sample
No SVHC (25-Jun-2025)
PIC
PIC24H
PIC24 Explorer Development Board
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate