Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.430 |
Product Information
Product Overview
The MA180035 from Microchip is a PIC18F66K80 100 pin Plug-In Module (PIM). PIC18F66K80 100 pin plug-in module (PIM) is designed to plug into the Explorer 16 development board and automotive networking development board. The PIC18F66K80 family of devices fully supports applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set. The PIM has an integrated ECAN module that conforms to the CAN 2.0B Active specification.
- Compatible with automotive networking development board (ADM00716)
- Compatible with Explorer 16 development board (DM240001-2)
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18F
PIC18FxxKxx
Plug In Module PIC18F66K80
No SVHC (21-Jan-2025)
PIC
PIC18F66K80
Explorer 16 Dev Board DM240001-2 & Automotive Networking Dev Board ADM00716
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate