Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180026
Order Code1737244
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F
Silicon Family NamePIC18FxxKxx
For Use WithPICDEM PIC18 Explorer Board
Kit ContentsBoard Docs
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA180026 44 pin TQFP Plug In Module is small circuit processor boards used with the development board to evaluate PIC18F46K20 MCU. Its 44 pin flash MCU with 10bit A/D and nanoWatt Technology. Design enhancements make this microcontrollers a logical choice for many high performance, power sensitive applications. It plugs into a PICDEM PIC18 Explorer Board (DM183032).
- Up to 16MIPS operation
- 16bit wide instructions, 8bit wide data path
- 3 wire SPI (supports all 4 modes)
- Supports RS485, RS232 and LIN
- Selectable polarity
- Programmable dead time
- Auto shutdown and auto restart
- Self programmable under software control
Notes
Works with PICDEM PIC18 explorer board (DM183032), sold separately.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18FxxKxx
Kit Contents
Board Docs
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
PIC18F
For Use With
PICDEM PIC18 Explorer Board
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103419