Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-1VF256
Order Code3679898
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells12084Logic Cells
No. of Pins256Pins
No.of User I/Os138I/O's
Qualification-
No. of I/O's138I/O's
No. of Macrocells12084Macrocells
Technical Specifications
FPGA Type
Flash based FPGA
No. of Pins
256Pins
Qualification
-
No. of Macrocells
12084Macrocells
No. of Logic Cells
12084Logic Cells
No.of User I/Os
138I/O's
No. of I/O's
138I/O's
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019323
Product traceability