Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.260 |
25+ | CHF 5.980 |
100+ | CHF 5.700 |
250+ | CHF 5.420 |
Product Information
Product Overview
The LAN8820I-ABZJ is a RGMII 10/100/1000 Ethernet Transceiver with HP Auto-MDIX support. It is fully compliant with the IEEE 802.3 and 802.3ab standards. It can be configured to communicate with an Ethernet MAC via the standard RGMII interface. It contains a full-duplex transceiver for 1000Mbps operation on four pairs of category 5 or better balanced twisted pair cable. Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V. It is configurable via hardware and software, supporting both IEEE 802.3-2005 compliant and vendor-specific register functions via SMI. It implements AutoNegotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over cables.
- Flexible configurations for LED status indicators
- Implements reduced power operating modes
- Compliant with IEEE 802.3ab (1000Base-T)
- Compliant with IEEE 802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10Base-T)
- 10Base-T, 100Base-TX and 1000Base-T support
- Loop-back modes
- Auto-negotiation (NEXT page support)
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports GMII interface
- Configurable LED outputs
- Various low power modes
Applications
Test & Measurement, Communications & Networking, Wireless, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Ethernet PHY Transceiver
1.14V
QFN
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
1.26V
56Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate