Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.200 |
25+ | CHF 0.998 |
100+ | CHF 0.959 |
490+ | CHF 0.941 |
Product Information
Product Overview
The LAN8720AI-CP is a high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Transceiver IC. It is industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers. It has an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. It connect via an RMII interface. These devices support HP Auto-MDIX, employ Microchip's proprietary flexPWR technology. Microchip's complimentary and confidential LANCheck® online design review service is available for customers who have selected our products for their application design-in.
- Integrated 1.2V Linear Regulator
- Incorporates flexPWR® Technology
- Industry Leading Power Consumption
- Up to 40% Reduction from Existing Microchip Solutions
- 3.6 to 1.6V Flexible I/O Voltage
- Extremely Low Energy Detect Standby Mode
- 25MHz Crystal for MII/RMII
Applications
Consumer Electronics, Communications & Networking, Test & Measurement, Imaging, Video & Vision, Wireless, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ethernet PHY Transceiver
3V
QFN
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u
3.6V
24Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for LAN8720AI-CP
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate