Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.780 |
25+ | CHF 5.570 |
100+ | CHF 5.360 |
250+ | CHF 5.150 |
Product Information
Product Overview
KSZ8795CLXCC is a highly integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. It incorporates a small package outline, the lowest power consumption with internal biasing, and on-chip termination. Its extensive features set includes enhanced power management, programmable rate limiting and priority ratio, tagged and port-based VLAN, port-based security and ACL rule-based packet filtering technology, quality-of-service (QoS) priority with four queues, management interfaces, enhanced MIB counters, high-performance memory bandwidth, and a shared memory-based switch fabric with non-blocking support.
- Rapid spanning tree support (RSTP) for topology management
- Microchip's LinkMD® cable diagnostic capabilities for determining cable opens, shorts, and length
- IEEE 802.1q VLAN support for up to 128 active VLAN groups (full range 4096 of VLAN IDs)
- Support 802.1x port-based security and MAC-based authentication via access control lists (ACL)
- Programmable rate limiting at the ingress and egress ports on a per port basis
- High-speed SPI (4-wire, up to 50MHz) interface to access all internal registers
- Control registers configurable on-the-fly, full-chip software power-down
- Energy detect power-down (EDPD), support IEEE P802.3az energy efficient ethernet (EEE)
- Commercial range from 0 to 70°C, 80-pin LQFP package
Technical Specifications
Ethernet Switch
1.14V
LQFP
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
3.465V
80Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate