Print Page
Image is for illustrative purposes only. Please refer to product description.
304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.940 |
25+ | CHF 5.790 |
100+ | CHF 5.690 |
250+ | CHF 5.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8463MLI
Order Code2509815
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 1588.2
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
-
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 1588.2
Supply Voltage Max
-
No. of Pins
64Pins
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
Product traceability