Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.180 |
25+ | CHF 0.997 |
100+ | CHF 0.959 |
1000+ | CHF 0.940 |
Product Information
Product Overview
KSZ8081RNAIA-TR is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081RNA is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RNA offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. Typical applications include game consoles, IP phones, IP set-top boxes, IP TVs, LOM, printers.
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- 25MHz input/50MHz output clocks and built-In 1.2V regulator for Core
- On-chip termination resistors for the differential pairs
- Baseline wander correction and built-In 1.2V regulator for core
- Loopback modes for diagnostics, power-down and power-saving modes
- HBM ESD rating (6KV)
- 24-pin QFN package and industrial temperature range from -40°C to +85°C
Technical Specifications
Single Chip Ethernet PHY Transceiver
3.135V
QFN
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
IEEE 802.3
3.465V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate