Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 60.530 |
Product Information
Product Overview
EVB-LAN9500A-LC is an evaluation board that utilizes the LAN9500A to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN9500A-LC provides fully integrated Ethernet and USB ports via the onboard RJ45 and USB Type A connectors. The onboard 256x8 EEPROM is used to load the EVB-LAN9500A-LC's USB configuration parameters and MAC address. The LAN9500A is a high performance, small form factor solution for USB to 10/100 Ethernet port bridging. The LAN9500A contains an integrated 10/100 Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 30 KB of internal packet buffering.
- Single chip, hi-speed USB 2.0 to 10/100 Ethernet controller
- 8KV HBM and 15KV air discharge ESD protection
- Requires only a single 25MHz crystal
- EEPROM less design option helps to reduce BOM costs
- Implements reduced power operating modes including enhanced energy detect power down
- Supports numerous power management features
- External MII and Turbo MII
- LAN9500A implements SMSC's proprietary NetDetach technology for lower hardware power consumption
Applications
Communications & Networking, Consumer Electronics
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Communication & Networking
Microchip
-
No SVHC (25-Jun-2025)
USB to 10/100 Ethernet Port
LAN9500A
Eval Board LAN9500A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate