Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 150.080 |
Product Information
Product Overview
KSZ9893 plug-in evaluation board. This plug-in card interfaces directly with a mating Microchip host processor or controller board such as the SAMA5D3 Ethernet Development System (EDS) board. It features the KSZ9893 a highly integrated networking device that incorporates a layer-2+ managed Gigabit Ethernet switch, two 10BASE-T/100BASE-TX/ 1000BASE-T physical layer transceivers (PHYs) and associated MAC units and one MAC port configured as the RGMII interface. Together the EVB-KSZ9893 and the SAMA5D3-EDS provide a highly-flexible platform for evaluation of basic PHY/Switch features via static Control-Status Registers (CSRs) and development of firmware for advanced MAC/Switch features that require interaction with upper network layers (for example, IEEE1588 PTP, AVB and RSTP/MSTP).
- Two integrated magnetic jacks
- Two dual-LEDs to provide link status
- Pin strapping configuration via jumpers
- GPIO Signal headers support IEEE 1588 Precision Timing Protocol (PTP)
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
Ethernet Switch
KSZ9893
Evaluation Board KSZ9893
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate