Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 244.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 244.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV57N07A
Order Code3604423
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEtherCAT Slave Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9254
Product Range-
Kit ContentsEvaluation Board LAN9254
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVB-LAN9254 allows engineers to quickly develop using an EtherCAT controller in DIGIO mode without a microcontroller. 32 separate digital input/output lines are available and configuration is applied via an attached EEPROM. Typical applications include standalone IO modules, interlocks, encoders, relay systems.
- LAN9254 ESC with integrated PHYs
- EtherCAT Technology Group (ETG) conformance tested
- Configuration via attached EEPROM
- 32 digital IO lines
- Optional MII interface for third port within EtherCAT coupler applications
- EtherCAT system information EEPROM
- Clock daisy chain
- EtherCAT distributed clock (DC) outputs
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
EtherCAT Slave Controller
Silicon Core Number
LAN9254
Kit Contents
Evaluation Board LAN9254
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592