Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.310 |
Product Information
Product Overview
PIC-IoT WA development board combines a powerful PIC24FJ128GA705 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully-certified ATWINC1510 Wi-Fi® network controller which provides the most simple and effective way to connect embedded application to Amazon Web Services (AWS). The board also includes an on-board debugger and requires no external hardware to program and debug the MCU. Out of the box, the MCU comes preloaded with firmware that enables to quickly connect and send data to the AWS platform using the on-board temperature and light sensors. PIC-IoT WA board is supported by MPLAB® X IDE.
- PIC24FJ128GA705 microcontroller with 128KB flash memory and 16KB SRAM
- ATWINC1510 Wi-Fi module
- ATECC608A CryptoAuthentication™ device
- Four status LED’s, USB and battery powered, integrated Li-Ion/LiPo battery charger
- Two mechanical buttons
- TEMT6000 light sensor, MCP9808 temperature sensor
- mikroBUS header to interface to MikroElekronika click Boards™
- Auto-ID for board identification in Microchip MPLAB X
- Programming and debugging
- Virtual COM port (CDC), one logic analyser channel (DGI GPIO)
Technical Specifications
Microchip
PIC24FJxxxGAxxx
PIC24
PIC-IOT WA Dev Board PIC24FJ128GA705/ATECC608A/ATWINC1510
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ128GA705, ATECC608A, ATWINC1510
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate