10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.960 |
| 5+ | CHF 7.900 |
Product Information
Product Overview
EV53Z50A is a PIC16F18076 Curiosity Nano Evaluation kit. It is a hardware platform to evaluate the PIC16F18076 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F18076 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an on-board debugger, and no external tools are necessary to program and debug the PIC16F18076 .
- One yellow user LED
- One mechanical user switch
- Footprint for 32.768KHz crystal
- On-board debugger
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8–5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
PIC16F18076 Curiosity nano evaluation board, Two 100mil, 1x24 pin header strips.
Technical Specifications
Microchip
PIC16F180xx
PIC16
Curiosity Nano Evaluation kit PIC16F18076, Two 100mil, 1x24 Pin Header Strips
-
8bit
PIC
PIC16F18076
Curiosity Nano Evaluation kit PIC16F18076, Two 100mil, 1x24 Pin Header Strips
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate