Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 74.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV31U42A
Order Code4803785
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32-BZ6
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32WM-BZ6204UE
Kit ContentsCuriosity Dev Board PIC32WM-BZ6204UE, Type-A Male to Type-C USB Cable, External Antenna
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV31U42A is a PIC32-BZ6 curiosity board. It is a versatile development platform designed to facilitate rapid prototyping and showcase the features of Microchip’s PIC32-BZ6 family of MCUs and Modules, which support Bluetooth® Low Energy (BLE) and IEEE® 802.15.4 wireless communication. Ideal for developers looking to create and test wireless communication solutions for IoT, home automation, and industrial applications. Its rich set of features and connectivity options make it a powerful tool for prototyping and development.
- Based on PIC32CX2051BZ62132 SoC, Bluetooth® LE 6.0 certified wireless module
- Supports USB, external 5V, or Li-Po battery power supply options
- On-board PKOB4 programmer/debugger using Microchip SAME70 MCU
- Integrated MCP73871 Li-Ion/Li-Po charger with power path management
- USB-to-UART converter with hardware flow control using MCP2200
- Two MikroBUS™ sockets for Click™ boards and Microchip add-on modules
- XPRO header supports QT7/T9 kits for touch evaluation and demos
- Includes RGB LED (PWM), reset, user buttons, and user LED
- Features 64Mbit QSPI flash, temp sensor, and 32.768kHz SOSC crystal
- Supports RMII Ethernet, CAN, QEI, USB Type-C®, and GUI development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32-BZ6
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Dev Board PIC32WM-BZ6204UE, Type-A Male to Type-C USB Cable, External Antenna
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32WM-BZ6204UE
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001