Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV31E34A
Order Code3579868
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MK
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MK1024MCM100
Kit ContentsCuriosity Pro Dev Board PIC32MK1024MCM100, MicroB USB to A Cable, PIC32 USB Cable to Comm w/USB Port
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC32MK MCM Curiosity pro dual-USB development kit for multi-USB or multi-CAN-FD development options
- PIC32MK MCM MCU
- 2x DB9 CAN-FD connectors + 2x Pin-Header CAN-FD connectors
- USB Host and USB Device connectors
- 2x Mikroe expansion connectors
- Multiple LED's and push-buttons
- All I/O pins accessible via pin-headers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MK
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Pro Dev Board PIC32MK1024MCM100, MicroB USB to A Cable, PIC32 USB Cable to Comm w/USB Port
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MK1024MCM100
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16284