Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.380 |
Product Information
Product Overview
EV25F14A is an RNBD451 add-on board, an efficient, low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of our Bluetooth LE module, RNBD451PE. The add-on board is compliant to the mikroBUS standard and includes an on-board MCP2200 USB-to-UART converter enabling out-of-box evaluation with no other hardware requirements. The RNBD451 Add-on Board supports a wide range of applications such as wireless lighting, home automation, Internet of Things (IoT), industrial automation and general purpose Bluetooth data.
- RNBD451PE Bluetooth low energy RF module
- USB or host board-powered at 3.3V power supply
- Control interface over UART, additional functionality provided by other Event/Status indication pins
- USB-to-UART converter with MCP2200 enables fast evaluation with no other hardware requirement
- MikroBUS add on bus standard, enables support with host boards with mikroBUS socket
- User LEDs for status/event indication
- Green power LED
- PTA header to support Bluetooth low energy-Wi-Fi Co-existence applications
- No need for external hardware tools
- Small low-cost form factor
Technical Specifications
Microchip
Wireless Connectivity
Add-On Board & Module RNBD451PE, PIC32CX1012BZ25048
No SVHC (25-Jun-2025)
RNBD451PE, PIC32CX1012BZ25048
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate