Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.310 |
Product Information
Product Overview
The AVR-IoT WA development board combines a powerful ATmega4808 AVR® MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller which provides the most simple and effective way to connect your embedded application to Amazon Web Services (AWS). The board also includes an on-board debugger and requires no external hardware to program and debug the MCU. Out of the box, the MCU comes preloaded with a firmware image that enables to quickly connect and send data to the AWS platform using the on-board temperature and light sensors. Once users are ready to build their own custom design, they can easily generate code using the free software libraries in Atmel START or MPLAB Code Configurator (MCC). The AVR-IoT WA board is supported by two award-winning Integrated Development Environments (IDEs) (Atmel Studio and Microchip MPLAB® X IDE).
- Four user LED’s, two mechanical buttons
- mikroBUS header footprint, TEMT6000 light sensor
- MCP9808 temperature sensor
- WINC1510 Wi-Fi module
- USB and battery powered
- Integrated Li-Ion/LiPo battery charger
Technical Specifications
Microchip
ATmega
megaAVR
AVR-IoT WA Dev Board ATmega4808/ATECC608A/ATWINC1510
No SVHC (25-Jun-2025)
8bit
AVR
ATmega4808, ATECC608A, ATWINC1510
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate