Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,196.000 |
Product Information
Product Overview
MPLAB ICE 4 In-circuit emulator, programmer and debugger kit. The MPLAB® ICE 4 In-circuit emulator system boosts productivity with feature-rich programming and debugging for PIC®, dsPIC®, AVR® and SAM devices. It offers a flexible development experience combined with the capabilities to develop power-efficient code while reducing the debug time. It debugs and programs with the powerful and easy-to-use graphical user interface of MPLAB X Integrated Development Environment (IDE).
- Flexible development experience
- Wi-Fi® access point connectivity (Wi-Fi-AP)
- Isolation from environmental conditions
- An effective combination in an CI/CD system
- Write power-efficient code
- Reduce debug time
- Professional grade safety features for enhanced productivity
Contents
MPLAB ICE 4 In-circuit emulator system, USB cable, 9V wall-mount power supply, Accessory kit.
Technical Specifications
MPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger
-
MPLAB ICE 4 In-Circuit Emulator System, USB Cable, 9V Wall Mount Power Supply, Accessory Kit
-
-
-
Flexible Development Experience, Wi-Fi Access Point Connectivity, Reduce Debug Time
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate