| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 619.340 |
Product Information
Product Overview
The DV164140-2 is a 915MHz LoRa technology evaluation kit. The 915MHz LoRaWAN gateway that provides packet forwarding between LoRaWAN nodes (motes) and a LoRaWAN network server via an Ethernet interface. The core board includes pre-installed demo code, an LCD display for easy setup and evaluation and is powered by a standard USB interface. The LoRa mote is a demonstration board that showcases the Microchip low-power long range LoRa technology transceiver module. The LoRa mote provides access to the module through a convenient USB-to-UART bridge chip and supports connection points to all GPIO-controlled module pins.
- 915MHz high frequency SMA connector
- 433MHz low frequency antenna point
- RN module ICSP programming through holes
- Mote ICSP programming through holes
- LED's, switches, ALS-PT19-315C ambient light sensor, MCP1825S LDO regulator, PIC18LF45K50 MCU
Applications
Communications & Networking, Wireless
Contents
LoRaWAN gateway core board, LoRaWAN gateway radio daughter card 915MHz, Two RN2903 LoRa motes, Ethernet cable, Three USB cables (type-A to micro-B), Three antennas, Network server.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
Wireless Network
LoRaWAN Series
PIC24EP512
LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2903 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate