Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.610 |
Product Information
Product Overview
AVR-BLE development board makes eXtreme Low Power (XLP) wireless applications development quick and easy. It combines a powerful AVR ATmega3208 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth Low Energy Module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by two award-winning Integrated Development Environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - giving you the freedom to innovate with your environment of choice.
- BMA253 3 axis acceleration sensor
- SST25PF040CT 4Mb serial flash
- MCP9844 high accuracy temperature sensor
- mikroBUS(tm) header, connect 700+ sensors and actuators
- Two user LEDs
- User push button
- On-board USB interface
- Powered via USB or battery (CR2032)
Technical Specifications
Microchip
Wireless Communication
AVR
ATmega
-
RN4870
Bluetooth Low Energy
-
Development Board AVR-BLE RN4870
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate