Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV256GM103-I/M5
Order Code2886948
Product RangedsPIC33E Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.530 |
25+ | CHF 4.140 |
100+ | CHF 3.750 |
250+ | CHF 3.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV256GM103-I/M5
Order Code2886948
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency40MHz
Flash Memory Size256KB
No. of I/O's25I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleUQFN
No. of Pins36Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
256KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
UQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Core Frequency
40MHz
No. of I/O's
25I/O's
Core Supply Voltage
1.8V
No. of Pins
36Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
Product traceability