Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP256MU810-I/PT
Order Code2082232
Product RangedsPIC33E Series
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.980 |
25+ | CHF 7.540 |
100+ | CHF 7.530 |
250+ | CHF 7.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP256MU810-I/PT
Order Code2082232
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency70MHz
Flash Memory Size280KB
No. of I/O's83I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSPIC33EP256MU810-I/PT is a 16-bit Digital Signal Controller (DSC) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This DSC enables the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, has a great range and extended life. It can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. It is ideal for high-performance general purpose applications.
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- Flexible and powerful addressing modes
- Single-cycle multiply and accumulate
- Single-cycle shifts for up to 40-bit data
- 16x16 Fractional multiply/divide operations
- Two master time base modules can control dual 3-phase motors simultaneously
- Up to seven PWM generators
- Two PWM outputs per PWM generator
- Flexible and independent ADC trigger sources
- Up to three analogue comparator modules
- Programmable references with 32 voltage points
- 16 Output compare/PWM
- Hardware real-time clock and calendar
- Peripheral pin select (PPS) to allow function remap
- 16-bit Wide data path
- 24-bit Wide instructions
- 11 Additional instructions
Applications
Automotive
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
280KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Core Frequency
70MHz
No. of I/O's
83I/O's
Core Supply Voltage
1.8V
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability