Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CDV64MC106-E/M8
Order Code4305141
Product RangedsPIC33C Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.660 |
25+ | CHF 2.430 |
100+ | CHF 2.210 |
250+ | CHF 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CDV64MC106-E/M8
Order Code4305141
Product RangedsPIC33C Series
Technical Datasheet
Product RangedsPIC33C Series
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's30I/O's
Embedded Interface TypeI2C, QEI, SPI, UART
Core Supply Voltage1.2V
DSC Case StyleVGQFN-EP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
DSPIC33CDV64MC106-E/M8 is a 16bit digital signal controller with high-resolution PWM, op-amps, advanced analogue, MOSFET driver and LIN transceiver.
- Code efficient (C and assembly) architecture, 40-bit wide accumulators
- Fault and current limit inputs, flexible trigger configuration for ADC triggering
- Flexible and independent ADC trigger sources, four digital comparators, four oversampling filters
- One 12-bit PDM DAC with slope compensation, one output DAC buffer
- IEEE standard 1149.2 compatible (JTAG) boundary scan
- Backup fast RC oscillator (BFRC), brown-out reset (BOR), capless internal voltage regulator
- Virtual pins for redundancy and monitoring, windowed deadman timer (DMT)
- 64Kbytes flash, 8Kbytes SRAM, 30/25 GPIO/PPS, 4 SCCP, 3 UART
- 64-pin VGQFN package
- Temperature range from -40°C to +125°C
Technical Specifications
Product Range
dsPIC33C Series
Flash Memory Size
64KB
Embedded Interface Type
I2C, QEI, SPI, UART
DSC Case Style
VGQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
100MHz
No. of I/O's
30I/O's
Core Supply Voltage
1.2V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability