Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.730 |
25+ | CHF 11.570 |
100+ | CHF 10.520 |
250+ | CHF 10.510 |
Product Information
Product Overview
DSPIC30F6012A-20E/PT is a high-performance, 16-bit digital signal controller. The core has a 24bit instruction word. The program counter (PC) is 23-bits wide with the least significant bit (LSb) always clear. The working register array consists of 16 x 16-bit registers, each of which can act as data, address or offset registers. One working register (W15) operates as a software stack pointer for interrupts and calls. The dsPIC DSC devices feature a 16/16-bit signed fractional divide operation, as well as 32/16-bit and 16/16-bit signed and unsigned integer divide operations, in the form of single instruction iterative divides. The data accumulator consists of a 40-bit adder/subtracter with automatic sign extension logic. The round logic is a combinational block that performs a conventional (biased) or convergent (unbiased) round function during an accumulator write (store).
- Modified harvard architecture, C compiler optimized instruction set architecture
- 83 base instructions, 24bit wide instructions, 16-bit wide data path
- Dual data fetch, modulo and bit-reversed modes, single-cycle ±16 shift
- High-current sink/source I/O pins: 25mA/25mA, 16-bit capture input functions
- I2C™ module supports multi-host/server mode and 7-bit/10-bit addressing
- 12-bit analogue-to-digital converter (ADC) with 200Ksps conversion rate
- Enhanced flash program memory: 10,000 erase/write cycle for industrial temperature range 100K
- Self-reprogrammable under software control, power-on reset (POR), power-up timer (PWRT)
- Low-power, high-speed flash technology, low power consumption
- Wide operating voltage range (2.5V to 5.5V)
Technical Specifications
dsPIC30F Series
144KB
CAN, I2C, SPI, UART
TQFP
2.5V
-40°C
-
40MHz
52I/O's
5.5V
64Pins
5.5V
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate