Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSC1123CI5-125.0000
Order Code3052621
Product RangeDSC1123 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.530 |
25+ | CHF 4.370 |
100+ | CHF 4.290 |
250+ | CHF 4.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1123CI5-125.0000
Order Code3052621
Product RangeDSC1123 Series
Technical Datasheet
Frequency Nom125MHz
Frequency125MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Min2.25V
Supply Voltage Max3.63V
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
No. of Pins6Pins
Product RangeDSC1123 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
125MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Max
3.63V
Supply Voltage Nom
3.3V
Product Range
DSC1123 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
125MHz
Supply Voltage Min
2.25V
Frequency Stability + / -
10ppm
No. of Pins
6Pins
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
Product traceability