Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSC1001DI5-100.0000
Order Code3052652
Product RangeDSC1101 Series
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.140 |
25+ | CHF 0.950 |
100+ | CHF 0.916 |
250+ | CHF 0.898 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1001DI5-100.0000
Order Code3052652
Product RangeDSC1101 Series
Technical Datasheet
Frequency Nom100MHz
Frequency100MHz
Supply Voltage Min1.7V
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Max3.6V
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
No. of Pins4Pins
Product RangeDSC1101 Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
100MHz
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Supply Voltage Nom
3.3V
Product Range
DSC1101 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
100MHz
Oscillator Case
SMD, 2.5mm x 2mm
Frequency Stability + / -
10ppm
No. of Pins
4Pins
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability