Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 257.960 |
Product Information
Product Overview
CEC1702 IoT development kit which easily incorporate security into designs. A Microsoft certified Azure IoT Starter Kit with DICE support for fast development. The kit contains the CEC1x02 development board including the CEC1702PIM (part # DM990013). The CEC1x02 development board is a new Evaluation-board that can be used for development, customer evaluation and demos. This smart connected solution is comprised of an MCU with crypto accelerators with Wi-Fi communication providing the base-level building blocks for your IoT node. The kit allows users to easily add additional functionality, such as temperature sensing to their designs.
- Secure boot for establishing a chain of trust
- Device Identifier Composition Engine (DICE) capable for protection of nodes
- MS Azure Certified Kit for fast development with minimal risk
- Connector for Plug in Module (PIM) for the CEC1702
- Compact, high contrast, serial graphic LCD display module with backlight
- Serial Quad I/O (SQI) flash
- OTP programmability in CEC1702
- Two expansion headers compatible with MikroElektronika mikroBUS™ expansion interface
- Wi-Fi 7 click board for cloud connectivity connected to mikroBUS slot 1 on the board
- THERMO 5 click board from MikroElektronika connected to mikroBUS slot 2
Contents
CEC1x02 development board (DM990013), EC1702PIM, Wi-Fi 7 click board, THERMO 5 click board.
Technical Specifications
Microchip
CEC1x02
Cortex-M4
Development Board CEC1702
No SVHC (21-Jan-2025)
32bit
ARM
CEC1702
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate