Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330030
Order Code3219076
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33CK256MPxxx
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK256MP508-I/PT
Kit ContentsCuriosity Development Board dsPIC33CK256MP508-I/PT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The dsPIC33CK Curiosity Development Board (DM330030) is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core high performance digital signal controllers.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33CK256MPxxx
Core Sub-Architecture
dsPIC33
Kit Contents
Curiosity Development Board dsPIC33CK256MP508-I/PT
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK256MP508-I/PT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201848