Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 94.84 |
Product Information
Product Overview
The DM330018 is a (dsPIC33EV 5V CAN-LIN) Starter Kit features the dsPIC33EV256GM106 Digital Signal Controller (DSC). The Starter Kit contains serial data ports for CAN, LIN and SENT, a self-contained USB programming/debug interface and an expansion footprint for flexibility in application hardware development. This board allows users to explore three popular automotive and industrial serial data formats (CAN, LIN and SENT). The PICkit On-Board (PKOB) USB programmer and debugger allows simple programming without the need for an additional hardware interface. No other external tools are required to program the device.
- Features dsPIC33EV256GM106 microcontroller
- PICkit On-Board (PKOB) USB programmer and debugger
- CAN, LIN and SENT Interfaces
- USB powered
Applications
Automotive, Motor Drive & Control
Contents
dsPIC33EV 5V CAN-LIN Starter Kit board, USB cable (A to mini-B).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
CAN and LIN Interface
dsPIC33EV256GM106
Dev Board dsPIC33EV256GM106, A to mini-B USB Cable, Insert Card
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate