Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 155.180 |
Product Information
Product Overview
ATSAMA5D27-WLSOM1 evaluation kit is a certified MPU wireless module with SAMA5D27, WILC3000 and U.FL connector. ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP). The evaluation kit is made up of a baseboard, an ATSAMA5D27-WLSOM1 SOM soldered on the baseboard and an ATSAMA5D27C-LD2G SIP soldered on the SOM. The ATSAMA5D27-WLSOM1 module integrates a 2Gbit LPDDR2SDRAM, a Wi-Fi®/Bluetooth® module, a secure element device, a power management IC (PMIC), a QSPI memory, a 10/100 Mbps Ethernet PHY. 94 GPIO pins are provided by the SOM for general use in the system. The baseboard features a wide range of peripherals as well as a user interface. Connectors and expansion headers allows for easy customization and quick access to leading edge embedded features such as MikroElektronica Click Boards™.
- One 10/100 Ethernet port
- Two USB ports
- One SD card slot
- LCD and camera interfaces
- Two mikroBUS™ sockets
- USB powered
- Supported by mainline Linux distribution as well as bare metal software frameworks
Contents
ATSAMA5D27-WLSOM1-EK1 baseboard with soldered ATSAMA5D27-WLSOM1 module, USB-A to USB micro-B cable, Wireless antenna set.
Technical Specifications
Microchip
SAMA5D2
Cortex-A5
Baseboard with Soldered ATSAMA5D27-WLSOM1 Module, USB Cable, Wireless Antenna Set
Lead (27-Jun-2024)
32bit
ARM
ATSAMA5D27C-LD2G-CU
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate