Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 113.510 |
Product Information
Product Overview
The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
Contents
SAM R34 Xplained Pro development board, Whip antenna, Four standoffs.
Technical Specifications
Microchip
Wireless Communication
ARM
SAM R34
-
ATSAMR34
Transceiver
Cortex-M0+
Eval Board ATSAMR34-XPRO, One External Antenna
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate