Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 51.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM330026
Order Code2774154
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NameDSPIC33EP
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberDSPIC33EP128GS808
Kit ContentsdsPIC33EP128GS808 Development Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
DSPIC33EP
Core Sub-Architecture
dsPIC33
Kit Contents
dsPIC33EP128GS808 Development Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
DSPIC33EP128GS808
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25