Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 120.400 |
Product Information
Product Overview
Amazon FreeRTOS curiosity PIC32MZ EF bundle used to develop Amazon FreeRTOS-based applications. The bundle consists of Curiosity PIC32MZ EF development board, Wi-Fi 7 click board & USB UART Click board that can be used to develop an AWS cloud connected applications. The bundle also includes the LAN8720A PHY daughter board to create an Ethernet connected demo. It is a microcontroller operating system that makes small, low-powered edge devices easy to program, deploy, secure and maintain.
- 200MHz, 2MB Flash, 512KB SRAM PIC32MZ2048EFM100 32bit MCU
- Integrated FPU & crypto accelerator
- Hi-speed USB, Ethernet & CAN
- IEEE 802.11 b/g/n single-band 2.4GHz ATWINC1500 IoT network controller
- WPA/WPA2 personal, TLS, SSL security protocols supported
- High performance 10/100 Ethernet transceiver LAN8720A PHY daughter board
- Daughter board compliant with IEEE802.3/802.3u (fast Ethernet)
- Daughter board compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
Contents
Curiosity PIC32MZ EF development board (P/N: DM320104), USB UART click (P/N: MIKROE-1203), Wi-Fi 7 click - ATWINC1510-MR210PB (P/N: MIKROE-2046), LAN8720A PHY daughter board (P/N: AC320004-3).
Technical Specifications
Microchip
PIC32MZ
PIC32
Curiosity Dev Board PIC32MZ2048EFM100, USB UART Click, WiFi 7 Click, LAN8720A PHY Daughter Board
No SVHC (25-Jun-2025)
32bit
PIC
PIC32MZ2048EFM100, LAN8720A, ATWINC1510-MR210PB
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate