Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 89.300 |
Product Information
Product Overview
The DM320002 is a PIC32 I/O expansion-board. The PIC32 I/O expansion-board provides starter board (DM320001, DM320003) users with full access to MCU signals, JTAG debugging, ICSP development and connection of PICtail plus daughter cards. MCU signals are connected to the pin holes where vertical headers can be installed for attaching prototype circuits or logic probes. Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface. A PIC32 starter kit (DM320001), PIC32 USB starter kit-II (DM320003-2), PIC32 Ethernet starter kit (DM320004), dsPIC33E USB starter kit (DM330012),or a PIC24E USB starter kit (DM240012) is required for running application code as the I/O expansion-board does not have an MCU.
- Features 2-wire (ICSP) interface
- DM320002 features monitoring signals with logic probes
- Users can connect an optional 9V power supply to expansion-board
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate