Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.330 |
Product Information
Product Overview
The DM240004 from Microchip is a PIC24F curiosity development board. It is a cost-effective, fully integrated 16bit development platform targeted at first-time users, makers and those seeking a feature rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB X IDE and MPLAB Xpress cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore PIC24F MCUs. It is a perfect platform to harness the power of 16bit PIC24F MCU. Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs). These CIPs enable user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low. It offers seamless integration with software tool chain, including MPLAB Xpress cloud-based IDE, XC16 complier and MPLAB code configurator for easy set-up and prototyping.
- PIC24FJ128GA204 low power (XLP) microcontroller with an integrated Cryptographic engine
- Integrated programmer/debugger with USB interface
- Analogue potentiometer, multiple user LED’s, RGB LED and switches
- Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB code configurator
- Functionality expansion support with mikroBUS interface for click boards
- Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FJxxxGAxxx
PIC24F
Curiosity Development Board PIC24FJ128GA204
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ128GA204
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate