Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.130 |
Product Information
Product Overview
The DM182026 from Microchip is a MPLAB(R) Xpress PIC18F46K42 evaluation board (EV board). It is designed with a single objective to help user ideas take the shortest journey from imagination to reality. This offers seamless integration with software tool chain, including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains the most popular features of our award-winning MPLAB X IDE. This simplified and distilled application is a faithful reproduction of our desktop-based program which allows users to easily transition between the two environments. Programming the EV board is quick and easy. It is integrated with a unique drag-and-drop programmer for compatibility with almost any USB-connected PC, laptop, or tablet. It connects to PC as a USB Flash drive no drivers are needed.
- On-board PIC18F47K42 MCU application processor
- Compact footprint offers flexibility during prototyping phase
Technical Specifications
Microchip
PIC18FxxK42
PIC18
MPLAB Xpress PIC18F47K40 Evaluation Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F47K42
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate