Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM164148
Order Code3219071
Your Part Number
Technical Datasheet
8 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.070 |
| 5+ | CHF 8.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164148
Order Code3219071
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F153xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F15376
Kit ContentsCuriosity Nano Evaluation Board PIC16F15376, Two 100mil 1x24 Pin Header Strips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC16F15376 curiosity nano evaluation kit
- PIC16F15376 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Contents
PIC16F15376 Curiosity Nano evaluation board, Two 100mil, 1x24 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F153xx
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation Board PIC16F15376, Two 100mil 1x24 Pin Header Strips
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F15376
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903